| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 20(Typ) |
| Maximum Rate of Rise of On-State Current (A/us) | 50 |
| Maximum Gate Trigger Voltage (V) | 1 |
| Maximum Gate Trigger Current (mA) | 7 |
| Surge Current Rating (A) | 13.7 |
| Maximum Holding Current (mA) | 5 |
| Repetitive Peak Reverse Voltage (V) | 600 |
| Peak On-State Voltage (V) | 1.5@1.4A |
| Repetitive Peak Forward Blocking Voltage (V) | 600 |
| RMS On-State Current (A) | 1 |
| Repetitive Peak Off-State Current (mA) | 0.5 |
| AC Switch | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.8(Max) |
| PCB changed | 3 |
| Supplier Package | SPT |
| Pin Count | 3 |