| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Process Technology | OptiMOS 5 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 3.8 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 51 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 11@10V |
| Typical Gate Charge @ Vgs (nC) | 15@10V |
| Typical Gate Charge @ 10V (nC) | 15 |
| Typical Gate to Drain Charge (nC) | 3.3 |
| Typical Gate to Source Charge (nC) | 4.9 |
| Typical Reverse Recovery Charge (nC) | 36 |
| Typical Switch Charge (nC) | 5.4 |
| Typical Input Capacitance @ Vds (pF) | 1000@40V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 11@40V |
| Minimum Gate Threshold Voltage (V) | 2.2 |
| Typical Output Capacitance (pF) | 180 |
| Maximum Power Dissipation (mW) | 50000 |
| Typical Fall Time (ns) | 3 |
| Typical Rise Time (ns) | 3 |
| Typical Turn-Off Delay Time (ns) | 15 |
| Typical Turn-On Delay Time (ns) | 9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 9.6@10V|13.4@6V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 204 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 60 |
| Typical Diode Forward Voltage (V) | 0.88 |
| Typical Gate Plateau Voltage (V) | 4.9 |
| Typical Reverse Recovery Time (ns) | 36 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 3 |
| Maximum Gate Resistance (Ohm) | 2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |