Infineon Technologies AGBSZ058N03LSGATMA1MOSFETs
Trans MOSFET N-CH 30V 15A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 15 | |
| 5.8@10V | |
| 11@4.5V|22@10V | |
| 22 | |
| 1800@15V | |
| 2100 | |
| 3.2 | |
| 3.6 | |
| 19 | |
| 4.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this BSZ058N03LSGATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 2100 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

