Infineon Technologies AGBSZ018N04LS6ATMA1MOSFETs
Trans MOSFET N-CH 40V 27A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 27 | |
| 1.8@10V | |
| 31@10V | |
| 31 | |
| 2100@20V | |
| 2500 | |
| 4 | |
| 1.6 | |
| 18 | |
| 5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.6@10V|2.1@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

