Infineon Technologies AGBSZ009NE2LS5ATMA1MOSFETs
Trans MOSFET N-CH 25V 39A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| 39 | |
| 0.9@10V | |
| 92@10V | |
| 92 | |
| 4200@12V | |
| 2100 | |
| 17 | |
| 9 | |
| 31 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

