SamtecBSW-107-04-G-DConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 18.29 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Easily mount this bottom mount socket strip BSW-107-04-G-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. BSW-107-04-G-D is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C. This product is 18.29 mm long, 8.89 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

