SamtecBSW-106-24-S-D-SConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 12 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| BSW-106-24-S-D-S | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.75 | |
| 10.16 | |
| 9.27 | |
| 3.8 | |
| Through Hole |
As an added safety precaution, the bottom mount socket strip BSW-106-24-S-D-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. BSW-106-24-S-D-S is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 15.75 mm long, 9.27 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

