SamtecBSW-105-04-G-SConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 5 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.21 | |
| 5.08 | |
| 8.89 | |
| 4.32 | |
| Through Hole |
This bottom mount socket strip BSW-105-04-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. BSW-105-04-G-S is housed in black thermoplastic. This product is 13.21 mm long, 8.89 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

