SamtecBSW-104-04-S-DConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 8 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.67 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Mounting this bottom mount socket strip BSW-104-04-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.67 mm long, 8.89 mm tall and 10.16 mm deep. It uses the solder termination method. BSW-104-04-S-D is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

