SamtecBSW-103-04-S-MConnector Headers and PCB Receptacles

Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this bottom mount socket strip BSW-103-04-S-M header connector from Samtec. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.13 mm long, 8.89 mm tall and 6.35 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. BSW-103-04-S-M is housed in black thermoplastic.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price:

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.