SamtecBSW-103-04-S-DConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 6 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.13 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's bottom mount socket strip BSW-103-04-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 8.13 mm long, 8.89 mm tall and 10.16 mm deep. This connector has an operating temperature of -55 to 125 °C. BSW-103-04-S-D is housed in black thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

