50-75% Off
PanduitBSV10X-QConnector Terminals
Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 29.97 | |
| Yellow | |
| PAN-TERM® | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this splice terminal BSV10X-Q wire terminal from Panduit in your design. Its wire is 10-12 AWG. This product is 29.7 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

