Diodes IncorporatedBSS84DWQ-7MOSFETs
Trans MOSFET P-CH 50V 0.13A 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 50 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.13 | |
| 10 | |
| 1 | |
| 10000@5V | |
| 45(Max)@25V | |
| 12(Max)@25V | |
| 0.8 | |
| 25(Max) | |
| 300 | |
| 18 | |
| 10 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 1700@2V|1100@2.5V|900@3V|800@3.5V|700@4V|650@4.5V|600@5V | |
| 20 | |
| 0.13 | |
| 0.3 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

