Infineon Technologies AGBSS816NWH6327XTSA1MOSFETs
Trans MOSFET N-CH 20V 1.4A 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 0.75 | |
| -55 to 150 | |
| 1.4 | |
| 100 | |
| 1 | |
| 160@2.5V | |
| 0.6@2.5V | |
| 0.2 | |
| 0.2 | |
| 1.4 | |
| 126@10V | |
| 7@10V | |
| 0.3 | |
| 47 | |
| 500 | |
| 2.2 | |
| 9 | |
| 11 | |
| 5.3 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 107@2.5V|153@1.8V | |
| 0.5 | |
| 5.6 | |
| 250 | |
| 0.87 | |
| 1.6 | |
| 8.1 | |
| 1.1 | |
| 0.55 | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the BSS816NWH6327XTSA1 power MOSFET. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes optimos 2 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

