Diodes IncorporatedBSS138WQ-7-FMOSFETs
Trans MOSFET N-CH 50V 0.28A Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Yes |
Power MOSFET | |
Single | |
Enhancement | |
N | |
1 | |
50 | |
±20 | |
-55 to 150 | |
0.28 | |
3500@10V | |
1.5@10V | |
1.5 | |
48@25V | |
500 | |
14 | |
9 | |
43 | |
3 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.