Diodes IncorporatedBSS138DWQ-13MOSFETs
Trans MOSFET N-CH 50V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 50 | |
| ±20 | |
| 0.2 | |
| 3500@10V | |
| 50(Max)@10V | |
| 200 | |
| 20(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

