ROHM SemiconductorBSS138BWAHZGT106MOSFETs
Trans MOSFET N-CH 60V 0.38A Automotive AEC-Q101 3-Pin UMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 0.38 | |
| 680@10V | |
| 47@30V | |
| 300 | |
| 22 | |
| 5.2 | |
| 17 | |
| 4.6 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

