Top Searched
Good-Ark SemiconductorBSS138MOSFETs
Good-Ark Semiconductor BSS138. Single configuration 50 V N-Channel MOSFET
| Compliant | |
| EAR99 | |
| Active | |
| BSS138 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| 1.5 | |
| 0.22 | |
| 10000 | |
| 1 | |
| 3500@10V | |
| 1.7@10V | |
| 1.7 | |
| 30@25V | |
| 430 | |
| 6 | |
| 9 | |
| 20 | |
| 2.6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.11(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

