Top Purchased
Diodes IncorporatedBSS138-7-FMOSFETs
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| 1.5 | |
| -55 to 150 | |
| 0.2 | |
| 100 | |
| 0.5 | |
| 3500@10V | |
| 8(Max)@10V | |
| 0.5 | |
| 25(Max) | |
| 300 | |
| 20(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 1400@10V | |
| 20 | |
| 0.3 | |
| 1 | |
| 417 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use Diodes Zetex's BSS138-7-F power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

