| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Small Signal |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 75 |
| Maximum Collector-Emitter Voltage (V) | 40 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.2@15mA@150mA|2@50mA@500mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@15mA@150mA|1@50mA@500mA |
| Maximum DC Collector Current (A) | 0.8 |
| Maximum Collector Cut-Off Current (nA) | 10 |
| Minimum DC Current Gain | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V |
| Maximum Power Dissipation (mW) | 350 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |