Top Purchased
Infineon Technologies AGBSP75NHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.9A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.9 | |
| -0.2 | |
| 10 | |
| 490 | |
| 1800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the low side BSP75NHUMA1 power switch from Infineon Technologies. This charge controller has single output. This charge controller has an input voltage of -0.2 to 10 V. This device has a maximum power dissipation of 1800 mW. It features 0.49 Ohm switch on resistance. Its maximum power dissipation is 1800 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

