Infineon Technologies AGBSP752TXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 6V to 52V 1.3A 8-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.3 | |
| 6 | |
| 52 | |
| 150 | |
| 1500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.94 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Using the high side BSP752TXUMA1 power switch from Infineon Technologies, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 1500 mW. It features 0.15 Ohm switch on resistance. Its maximum power dissipation is 1500 mW. This device has a supply current of 0.8 mA and a minimum output current of 1.3 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

