Infineon Technologies AGBSP752RXUMA2Current Limit Switches
Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.7(Typ) | |
| 6 | |
| 52 | |
| 150 | |
| 1500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.94 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
By implementing this high side BSP752RXUMA2 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. It features 0.15 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. Its maximum power dissipation is 1500 mW. This device has a supply current of 0.8 mA and a minimum output current of 1.3 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

