Infineon Technologies AGBSP603S2LNTMOSFETs
Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| OptiMOS | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 5.2 | |
| 33@10V | |
| 31@10V | |
| 31 | |
| 1034@25V | |
| 1800 | |
| 15 | |
| 16 | |
| 28 | |
| 10.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

