Infineon Technologies AGBSP52H6327XTSA1Darlington BJT
Trans Darlington NPN 80V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 80 | |
| 90 | |
| 5 | |
| 1.9@0.5mA@500mA|2.2@1mA@1A | |
| 1 | |
| 200 | |
| 1.3@0.55mA@500mA|1.8@1mA@1A | |
| 2000@500mA@10V|1000@150mA@10V | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

