Infineon Technologies AGBSP452Current Limit Switches
Current Limit SW 1-IN 1-OUT 5V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 0.7(Min) | |
| 5 | |
| 34 | |
| 160 | |
| 1800 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

