Infineon Technologies AGBSP129 H6327MOSFETs
Trans MOSFET N-CH 240V 0.35A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 240 | |
| ±20 | |
| 1 | |
| 0.35 | |
| 10 | |
| 50000(Min) | |
| 6000@10V | |
| 3.8@5V | |
| 82@25V | |
| 1800 | |
| 35 | |
| 4.1 | |
| 22 | |
| 4.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

