PanduitBSN22-CConnector Terminals
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 22-26 | |
| 600V | |
| 105 | |
| Nylon | |
| Bag | |
| 20.1 | |
| Yellow | |
| Cable Mount |
Create a connection between two terminal blocks by using this splice terminal BSN22-C wire terminal from Panduit. This product is 20.1 mm long. Its wire is 22-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

