PanduitBSN14-MConnector Terminals
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 29.2 | |
| 5.1 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this butt splice terminal BSN14-M wire terminal from Panduit in your design. Its wire is 14-16 AWG. This product is 29.2 mm long and 5.1 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

