50-75% Off
PanduitBSN14-CConnector Terminals
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 29.2 | |
| 5.1 | |
| Blue | |
| Cable Mount |
Look no further than the butt splice terminal BSN14-C wire terminal from Panduit for applications requiring terminal connections. This product is 29.2 mm long and 5.1 mm. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

