Infineon Technologies AGBSL296SNH6327XTSA1MOSFETs
Trans MOSFET N-CH 100V 1.4A 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | Yes |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 1.8 | |
| 1.4 | |
| 10 | |
| 0.02 | |
| 460@10V | |
| 2.7@5V | |
| 114.8@25V | |
| 2000 | |
| 4.5 | |
| 3 | |
| 17.1 | |
| 3.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 314@10V|357@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

