SamtecBSH-060-01-L-D-A-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 36.3 | |
| 7.49 | |
| 3.25 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mount this micro socket BSH-060-01-L-D-A-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 275 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 0.5 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. BSH-060-01-L-D-A-TR is housed in black liquid crystal polymer. This product is 36.27 mm long, 3.25 mm tall and 7.49 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

