25-50% Off
BournsBSDW20G120C2Rectifiers
Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Dual Common Cathode | |
| 1200 | |
| 20 | |
| 80 | |
| 1.6@10A | |
| 50 | |
| 272700 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.6(Max) mm |
| Package Width | 5.2(Max) mm |
| Package Length | 15.75(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

