| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance (H) | 0.0013u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 0.1nH |
| Inductance Test Frequency (Hz) | 500M |
| Maximum DC Current (A) | 0.76 |
| Maximum Saturation Current (A) | 0.76 |
| Maximum DC Resistance (Ohm) | 0.09 |
| Minimum Quality Factor | 14 |
| Quality Test Frequency (Hz) | 500M |
| Minimum Self Resonant Frequency (Hz) | 10000M |
| Number of Terminals | 2 |
| Case Size | 0201 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 0.63 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.33 |
| Maximum Product Height (mm) | 0.33 |