NXP SemiconductorsBSC9132NXN7MNMBMicroprocessors - MPUs
MPU QorIQ BSC9132 RISC 32bit 1.2GHz 780-Pin FCBGA Tray
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| QorIQ BSC9132 | |
| RISC | |
| e500|SC3850 | |
| e500 | |
| 4 | |
| 32 | |
| 32KB | |
| 1200 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.97 | |
| 1 | |
| 1.05 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.06 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

