| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| 20 | |
| 3 | |
| 36 | |
| 43@10V | |
| 34@10V | |
| 34 | |
| 2770@125V | |
| 214000 | |
| 10 | |
| 6 | |
| 29 | |
| 8 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 34@10V | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

