Infineon Technologies AGBSC123N08NS3GATMA1MOSFETs

Trans MOSFET N-CH 80V 11A 8-Pin TDSON EP T/R

Make an effective common source amplifier using this BSC123N08NS3GATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes optimos technology.

Import TariffMay apply to this part

Total In Stock: 8,065 parts

Regional Inventory: 5,860

    Total$1.22Price for 1

    5,860 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Malaysia
         
      • Price: $1.2172
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 860 parts
      • Price: $1.2172
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $0.4944
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 2,205 parts
      • Price: $1.3217

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.