Infineon Technologies AGBSC097N06NSTATMA1MOSFETs
Trans MOSFET N-CH 60V 13A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 13 | |
| 9.7@10V | |
| 12@10V | |
| 12 | |
| 860@30V | |
| 3000 | |
| 2 | |
| 2 | |
| 10 | |
| 6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 8@10V|12@6V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

