Infineon Technologies AGBSC0501NSIATMA1MOSFETs
Trans MOSFET N-CH 30V 29A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2 | |
| 29 | |
| 100 | |
| 500 | |
| 1.9@10V | |
| 11.4@4.5V|24@10V | |
| 24 | |
| 1600@15V | |
| 2500 | |
| 3 | |
| 4 | |
| 22 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.5@10V|2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

