Infineon Technologies AGBSC028N06LS3 GMOSFETs
Trans MOSFET N-CH 60V 23A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 23 | |
| 2.8@10V | |
| 59@4.5V|132@10V | |
| 132 | |
| 10000@30V | |
| 2500 | |
| 19 | |
| 17 | |
| 77 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.9 |
| Package Length | 5.15 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

