Infineon Technologies AGBSC016N06NSSCATMA1MOSFETs
Trans MOSFET N-CH 60V 31A 8-Pin WSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 175 | |
| 31 | |
| 1.6@10V | |
| 71@10V | |
| 71 | |
| 5200@30V | |
| 3000 | |
| 9 | |
| 9 | |
| 34 | |
| 19 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | WSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

