Infineon Technologies AGBSC009NE2LS5IATMA1MOSFETs
Trans MOSFET N-CH 25V 40A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| -55 to 150 | |
| 40 | |
| 100 | |
| 500 | |
| 0.95@10V | |
| 17@4.5V|36@10V | |
| 36 | |
| 4.3 | |
| 5.7 | |
| 5 | |
| 6.1 | |
| 2400@12V | |
| 130@12V | |
| 1.2 | |
| 1400 | |
| 2500 | |
| 4 | |
| 5 | |
| 27 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.8@10V|1.05@4.5V | |
| 2.5 | |
| 868 | |
| 50 | |
| 0.48 | |
| 2.3 | |
| 0.62 | |
| 1.6 | |
| 1.8 | |
| 16 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.9 |
| Package Length | 5.15 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
If you need to either amplify or switch between signals in your design, then Infineon Technologies' BSC009NE2LS5IATMA1 power MOSFET is for you. Its maximum power dissipation is Gold Over Nickel mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RCP channel MOSFET transistor operates in idc connector mode. This device is made with http://www.tycoelectronics.com technology. This MOSFET transistor has a minimum operating temperature of -65 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

