SKS KontakttechnikBSB 20 K YELLOW
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| 60VDC|30VAC | |
| Cable Mount | |
| Screw | |
| -25 | |
| 100 | |
| 56 | |
| 15.5 |
The banana plug BSB 20 K YELLOW test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This product is 56 mm long and 15.5 mm. It uses the screw termination method. BSB 20 K YELLOW is housed in yellow polypropylene. This test terminal block has an operating temperature range of -25 °C to 100 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

