SKS KontakttechnikBSB 20 K BLACK

Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port

Easily connect nontraditional adaptors to a test machine by using this banana plug BSB 20 K BLACK test terminal block manufactured from SKS Kontakttechnik. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C. It uses the screw termination method. This product is 56 mm long and 15.5 mm. BSB 20 K BLACK is housed in black polypropylene.

536 parts: Ships in 2 days

    Total$122.28Price for 79

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 536 parts
      • Price: $1.5479

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.