JST Mfg. Co., Ltd.BS2P-SHF-1AA(LF)(SN)Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3 | |
| 250VDC|250VAC | |
| 500 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 11.5 | |
| 5.6 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
