VishayBRT12FTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| CQC|UL | |
| Triac | |
| AC | |
| 420 | |
| 5300 | |
| 1.1 | |
| 1.35 | |
| 600 | |
| 6 | |
| 10000(Min) | |
| 20 | |
| 1.2(Max) | |
| 300 | |
| 100 | |
| 630 | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.4 mm |
| Package Length | 9(Max) mm |
| PCB changed | 6 |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
