TAIYO YUDENBRL2515T3R3MDInductor Surface Mount
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.75A 0.2795Ohm DCR 1006 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1M | |
| 0.75 | |
| 0.8 | |
| 0.2795 | |
| 70M | |
| 2 | |
| 1006 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 1.7 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

