ROHM SemiconductorBRCD064GWZ-3E2EEPROM
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 6-Pin UCSP35L1 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8Kx8 | |
| Yes | |
| 40(Min) | |
| 900 | |
| 0.4 | |
| Serial-2Wire | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.6 to 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) - 0.06 |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP35L1 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

