ROHM SemiconductorBRCB016GWL-3UE2EEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin UCSP T/R
| Compliant | |
| LTB | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| Yes | |
| 40(Min) | |
| 900 | |
| 0.4 | |
| Serial-I2C | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1.7 to 3.6 | |
| 2 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 1.1 mm |
| Package Length | 1.15 mm |
| PCB changed | 5 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

