Reduced Price
TAIYO YUDENBRC2518T470MInductor Surface Mount
Inductor Power Chip Wirewound 47uH 20% 1MHz Ferrite 0.3A 1.885Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 20% | |
| 1M | |
| 0.3 | |
| 0.41 | |
| 1.885 | |
| 6.5M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
